This is a 5-contact receptacle connector with a crimp termination and an aluminium body. It is made from copper alloy with a gold plating. The connector is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III series.
Sign in to ask questions about the Amphenol D38999/20ZD5JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD5JB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD5JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.