
The D38999/20ZD97AN is a 12-position circular receptacle connector from Amphenol, featuring 12 contacts and a zinc nickel shell. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for panel and flange mounting and is rated for environment-resistant applications. The connector is RoHS compliant and has a shielded design. The contacts are made of copper alloy with a gold plating and have a circular shape with a crimp contact type. The connector is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol D38999/20ZD97AN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.