This 12-contact receptacle is made from aluminium with copper alloy contacts plated with gold. It is part of the MIL-DTL-38999 Series III series and is RoHS compliant. The receptacle is designed for wall mount applications and features a crimp termination method.
Sign in to ask questions about the Amphenol D38999/20ZD97HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD97HA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD97HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.