This 12-position shielded circular connector features a black housing, zinc nickel shell, and is rated for operation between -65°C and 175°C. The connector is RoHS compliant and suitable for use in environment-resistant applications. The contacts are made of copper alloy with a gold plating and have a circular shape with a crimp contact type.
Sign in to ask questions about the Amphenol D38999/20ZD97HB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD97HB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD97HB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.