This 12-contact receptacle features a crimp termination and is constructed from aluminium with copper alloy contacts plated with gold. It meets the requirements of the MIL-DTL-38999 Series III standard and is compliant with RoHS regulations. The receptacle is designed for wall mount applications.
Sign in to ask questions about the Amphenol D38999/20ZD97JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD97JA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD97JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.