This connector features 128 positions, a black housing, and a shielding design. It is constructed with a copper alloy contact material and gold plating. The connector is rated for operation between -65°C and 175°C and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III and Tri-Start TV series, indicating its suitability for military and harsh environment applications.
Amphenol D38999/20ZJ35SA-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.