Conn Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port
Amphenol D38999/23NE35PN technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/23NE35PN to view detailed technical specifications.
No datasheet is available for this part.