
This circular connector features a 9mm stainless steel shell, male contacts with gold plating, and a crimp termination. It is designed for high-current applications, with a current rating of 7.5A. The connector is compliant with the MIL-DTL-38999 military standard and is RoHS compliant. It is available in a jam nut package type.
Amphenol D38999/23YA98PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 3 |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/23YA98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.