Conn Circular PIN 32 POS Solder ST Jam Nut 32 Terminal 1 Port
Amphenol D38999/23YF32PN technical specifications.
| Gender | Male |
| Mount | Jam Nut |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/23YF32PN to view detailed technical specifications.
No datasheet is available for this part.