
This aluminium 6-position receptacle connector features a shielded design and a current rating of 5A. It is part of the MIL-DTL-38999 Series III and is manufactured by Amphenol. The connector is made of aluminium and has a gold-plated copper alloy contact material. It is available in a bulk packaging option and is compliant with RoHS regulations. The connector is designed for use in harsh environments and is suitable for panel, bulkhead, or front side nut mounting.
Amphenol D38999/24FA35PD technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FA35PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.