Circular connector, receptacle gender, featuring 13 positions with 13 crimp contacts. Constructed with an aluminum shell and body, both plated with electroless nickel. Contacts are copper alloy with gold plating, rated for 5A current. Designed for straight orientation, panel/bulkhead mounting via jam nut, and operates within a -65°C to 200°C temperature range. Shielded and environment-resistant, compliant with MIL-DTL-38999 Series III standards.
Amphenol D38999/24FB35AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 31.75mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FB35AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.