
This MIL-DTL-38999 Series III circular connector features a straight, receptacle gender with 6 male contacts. Constructed from aluminum alloy with electroless nickel plating, it offers a current rating of 7.5A and operates within a temperature range of -65°C to 200°C. The connector is shielded, environment-resistant, and utilizes crimp termination with copper alloy contacts plated in gold. Mounting options include panel, bulkhead, front side nut, and jam nut.
Amphenol D38999/24FB98PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.75mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FB98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.