
General purpose circular receptacle connector featuring a 6-position, straight, female socket configuration. Constructed with an aluminum shell and electroless nickel plating, it offers a current rating of 7.5A and operates across a wide temperature range from -65°C to 200°C. This MIL-DTL-38999 Series III component utilizes copper alloy contacts with gold plating and terminates via crimp. Mounting is achieved through a jam nut design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24FB98SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FB98SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.