The Amphenol D38999/24FC4AC is a 4-position circular crimp connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a shielded housing with an electroless nickel shell finish and an aluminum shell material. The connector is rated for environment-resistant applications and is compliant with RoHS regulations. It is available in a bulk packaging option and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is designed for panel, bulkhead, or front side nut mounting and has a silver housing color.
Amphenol D38999/24FC4AC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.