This Amphenol connector features 8 copper alloy contacts with gold plating and a shielded design. It is rated for operation between -65°C and 200°C and is suitable for panel, bulkhead, or front side nut mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is RoHS compliant.
Sign in to ask questions about the Amphenol D38999/24FC8JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24FC8JA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC8JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.