
This 37-position circular receptacle connector features a 15 shell size and is constructed from aluminium with electroless nickel plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with RoHS standards and is suitable for panel mounting. It is designed for use in general applications and is manufactured to meet the requirements of the MIL-DTL-38999 military standard.
Amphenol D38999/24FD35AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FD35AA to view detailed technical specifications.
No datasheet is available for this part.