
General purpose circular connector featuring 37 positions and a straight orientation. This receptacle offers a jam nut mount for panel, bulkhead, or front-side nut installation. Constructed with an aluminum shell and body, both plated with electroless nickel, it utilizes copper alloy contacts with gold plating for reliable conductivity. Rated for 5A current and operating temperatures from -65°C to 200°C, this connector adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/24FD35BA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FD35BA to view detailed technical specifications.
No datasheet is available for this part.