26-position, male circular connector featuring crimp termination and a straight orientation. Constructed with a silver aluminum shell plated in electroless nickel, this MIL-DTL-38999 Series III component offers robust environmental resistance and shielding. It supports a wide operating temperature range from -65°C to 200°C and utilizes gold-plated copper alloy contacts. Designed for panel or bulkhead mounting with a front side nut, it is RoHS compliant.
Amphenol D38999/24FE26AB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 41.28mm |
| Gender | Female |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FE26AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.