
This Amphenol connector features an aluminium body with copper contacts plated with gold. It is a receptacle connector with 8 positions and 8 contacts, suitable for panel, bulkhead, or front side nut mounting. The connector is rated for operation between -65°C and 200°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Sign in to ask questions about the Amphenol D38999/24FE8SN-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24FE8SN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FE8SN-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.