
This Amphenol connector features 23 contacts and positions, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for panel, bulkhead, or front side nut mounting and is rated for environment resistance. The connector has a gold-plated copper contact and an aluminium body, with a crimp termination. It is available in bulk packaging and is compliant with the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24FE99PN-US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24FE99PN-US technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FE99PN-US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.