This 32-position shielded circular connector features a silver housing with a gold-plated contact and a copper alloy contact material. It is designed for use in harsh environments and is rated for operation between -65°C and 200°C. The connector is available in bulk packaging and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III and Tri-Start TV series, making it suitable for military and aerospace applications.
Amphenol D38999/24FF32JN-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FF32JN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.