
General purpose circular MIL-DTL-38999 connector, receptacle gender, with 41 male pin contacts. Features a straight, jam nut mounting orientation and a size 21 aluminium shell with electroless nickel plating. Contacts are copper alloy with gold plating, rated for 7.5A current and 850V voltage. Operates across a temperature range of -65°C to 200°C, with crimp termination for 20AWG wire.
Amphenol D38999/24FG41PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 49.23mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FG41PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
