The Amphenol D38999/24FH21AD circular connector features 21 positions and a tri-start TV shell made of aluminum with an electroless nickel finish. It is rated for operation in environments resistant to extreme temperatures, and is shielded for electromagnetic interference protection. The connector is available in bulk packaging and is compliant with RoHS regulations. It is designed for panel, bulkhead, or front side nut mounting, and is suitable for use in military and aerospace applications.
Amphenol D38999/24FH21AD technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FH21AD to view detailed technical specifications.
No datasheet is available for this part.