
100-position circular MIL-spec connector, size 23 jam nut socket receptacle with female copper alloy contacts plated in gold. Features a straight, electroless nickel-plated aluminum body and shell, rated for 5A current and 550V voltage. Operating temperature range from -65°C to 200°C, with crimp termination suitable for 22AWG wire. This MIL-DTL-38999 Series III component is RoHS compliant.
Amphenol D38999/24FH35SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 52.37mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 100 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.