
Shielded, environment-resistant circular receptacle with 100 female copper alloy contacts, gold plated for superior conductivity. This straight, bulkhead-mount connector features a robust aluminum shell with electroless nickel plating, designed for demanding applications. Operating across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series III standards. Termination is via crimp, and it offers a jam nut mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24FH35SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 52.37mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FH35SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.