
This 30-position shielded circular connector features female contacts with a copper alloy material, gold plating, and a circular shape. It is rated for operation in temperatures ranging from -65°C to 200°C and is compliant with the MIL-DTL-38999 military standard. The connector is available in a bulk packaging option and is suitable for panel, bulkhead, and front side nut mounting. It is also RoHS compliant and features an electroless nickel shell finish and aluminum shell material.
Sign in to ask questions about the Amphenol D38999/24FJ20SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24FJ20SN-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 30 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FJ20SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.