
This Aluminium 25mm circular receptacle connector features 29 contacts and a crimp termination. It is compliant with the RoHS directive and is manufactured by Amphenol. The connector's body and shell are made of Aluminium, with a Gold contact plating and a Nickel plating. It is not Reach SVHC compliant, but meets the MIL-DTL-38999 military standard.
Amphenol D38999/24FJ29BB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FJ29BB to view detailed technical specifications.
No datasheet is available for this part.
