
General purpose circular connector, MIL-DTL-38999 Series III, featuring 128 positions with crimp termination. Constructed with an aluminum shell and electroless nickel plating, it offers environmental resistance and shielding. The copper alloy contacts are gold plated for optimal conductivity, operating across a temperature range of -65°C to 200°C. This receptacle mounts via a front side jam nut for bulkhead panel applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24FJ35SC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 55.58mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FJ35SC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.