
General purpose circular MIL-DTL-38999 Series III connector featuring 61 female contacts made of gold-plated copper alloy. This straight receptacle offers a 7.5A current rating and 850V voltage rating, with a 20AWG wire gauge capacity. Constructed with an aluminum shell and electroless nickel plating, it operates across a wide temperature range of -65°C to 200°C. The size 25 connector utilizes crimp termination and is RoHS compliant.
Sign in to ask questions about the Amphenol D38999/24FJ61SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24FJ61SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FJ61SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.