Environmentally resistant circular receptacle connector featuring a 6-position straight configuration with female copper alloy contacts plated in gold. This MIL-DTL-38999 Series III component offers a 5A current rating and operates within a temperature range of -65°C to 175°C. Constructed with a composite shell and cadmium plating, it is designed for panel, bulkhead, front side nut, jam nut mounting and utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/24JA35SN technical specifications.
| Body Material | Composite |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.97mm |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.