
General purpose circular receptacle, size 11, featuring 13 male pin contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III connector boasts a composite body and aluminum shell with cadmium plating, offering a wide operating temperature range from -65°C to 200°C. Designed for straight orientation with jam nut mounting and crimp termination, it provides robust connectivity for demanding applications.
Sign in to ask questions about the Amphenol D38999/24JB35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24JB35PN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24JB35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.