
10-way female receptacle circular connector, size 13, featuring a composite body and aluminum shell with cadmium plating. This MIL-DTL-38999 Series III component offers copper alloy contacts with gold plating, rated for 7.5A current and 850V voltage. It operates across a wide temperature range from -65°C to 200°C and utilizes crimp termination for 20AWG wire.
Amphenol D38999/24JC98SA-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.