Environmentally resistant circular connector featuring 37 positions and 37 contacts. This straight, shielded receptacle utilizes crimp termination with copper alloy contacts plated in gold. Constructed with a composite shell and body, it offers a cadmium plating and a green housing color. Designed for panel, bulkhead, and jam nut mounting, it operates within a temperature range of -65°C to 175°C and has a current rating of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24JD35AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 Series III |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24JD35AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.