
This 37-position receptacle connector features a composite body material and a gold-plated copper alloy contact. It has a current rating of 5A and a voltage rating of 550V. The connector is designed for use in military applications, meeting the MIL-DTL-38999 standard. It is available in bulk packaging and is terminated with crimp connections. The shell is made of aluminum and has a size of 15. The connector is not radiation hardened and is not RoHS compliant.
Amphenol D38999/24JD35SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
