
26-position female receptacle circular connector with a composite shell, featuring a straight orientation and panel/bulkhead mounting. This MIL-DTL-38999 Series III connector utilizes gold-plated copper alloy contacts for reliable mating and operates within a temperature range of -65°C to 175°C. The shielded design and cadmium shell plating provide environmental resistance, with a shell size of 17 and a length of 31.9mm. Termination is achieved via crimp.
Sign in to ask questions about the Amphenol D38999/24JE26SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24JE26SN technical specifications.
| Body Material | Aluminium, Composite |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24JE26SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
