
66-position circular receptacle connector featuring a jam nut mount for panel or bulkhead installation. Constructed with a composite shell and aluminum body, this MIL-DTL-38999 Series III connector offers shielded performance with gold-plated copper alloy contacts. Designed for crimp termination, it operates within a temperature range of -65°C to 175°C and provides environment resistance.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 19 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |