
100-way circular receptacle connector, size 23, featuring a composite body and aluminum shell with cadmium plating. This MIL-DTL-38999 Series III component offers 100 female copper alloy contacts with gold plating, rated for 5A current and 550V voltage. Operating temperature range spans from -65°C to 200°C, with crimp termination for 22AWG wire. Mounts via jam nut, with a straight orientation and no strain relief.
Sign in to ask questions about the Amphenol D38999/24JH35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24JH35SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 52.37mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24JH35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.