
General purpose circular connector, male gender, featuring 128 male pin contacts made of copper alloy with gold plating. This straight, jam nut mount connector, part of the MIL-DTL-38999 Series III, is constructed with an aluminum shell (size 25) plated in cadmium with chromate. Operating within a temperature range of -65°C to 200°C, it offers crimp termination and a length of 31.9mm.
Sign in to ask questions about the Amphenol D38999/24JJ35PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24JJ35PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Gender | Male |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24JJ35PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.