128-position male circular receptacle connector featuring a straight, jam nut mounting style. This general-purpose connector boasts a durable aluminum shell with cadmium plating, housing copper alloy contacts with gold plating for reliable signal transmission. Designed for demanding environments, it operates across a wide temperature range from -65°C to 200°C and adheres to MIL-DTL-38999 Series III standards. Termination is achieved via crimp, with a shell size of 25 and a length of 31.9mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |