
128-position circular MIL-SPEC receptacle connector featuring female, crimp-style copper alloy contacts with gold plating. This environment-resistant component boasts a composite shell with cadmium plating, a green housing, and a shell size of 25. Designed for panel, bulkhead, front side nut, or jam nut mounting, it operates within a temperature range of -65°C to 175°C and offers shielded, straight orientation with a bulk packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24JJ35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 55.58mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24JJ35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.