Circular connector, receptacle gender, with 56 contacts in 56 positions. Features a composite body and aluminum shell with cadmium plating. Contacts are copper alloy with gold plating, suitable for straight orientation and crimp termination. Operates across a temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 standards. Mounts via jam nut and has a shell size of 25.
Sign in to ask questions about the Amphenol D38999/24JJ4PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24JJ4PN-LC technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24JJ4PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.