General purpose circular connector, MIL-DTL-38999 Series III, Tri-Start™ compliant, featuring 15 male contacts with gold-plated copper alloy and copper construction. This straight, shielded receptacle offers a 13A current rating and operates across a wide temperature range of -65°C to 200°C. Designed for panel, bulkhead, or front-side nut mounting, it utilizes crimp termination and boasts a durable stainless steel shell with stainless steel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24KD15PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KD15PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.