
Circular connector, receptacle gender, featuring 37 contacts and 37 positions. Constructed with a stainless steel shell and body, offering a silver housing color and passivated shell finish. Contacts are copper alloy with gold plating, utilizing a crimp termination and circular contact shape. Designed for panel, bulkhead, front side nut, and jam nut mounting, this shielded connector operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series III standards.
Sign in to ask questions about the Amphenol D38999/24KD35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24KD35PN-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KD35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.