37-position circular MIL-DTL-38999 receptacle connector featuring a stainless steel shell and jam nut mounting. This straight, panel mount connector utilizes copper alloy contacts with gold plating, rated for 5A current. Operating across a wide temperature range of -65°C to 200°C, it offers a 31.9mm length and 38.1mm depth. Termination is via crimp, and the connector is RoHS compliant.
Sign in to ask questions about the Amphenol D38999/24KD35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/24KD35SN-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KD35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.