
Shielded, environment-resistant circular receptacle with 12 male copper alloy contacts, gold plated for superior conductivity. Features a straight, front-side nut jam nut mounting for panel or bulkhead installation. Constructed with a durable stainless steel shell and body, this component operates reliably across a wide temperature range of -65°C to 200°C and supports a 13A current rating. Designed to MIL-DTL-38999 Series III standards, it offers crimp termination for secure connections.
Amphenol D38999/24KD97PA technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KD97PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.