
General purpose circular connector, receptacle gender, with 6 positions and 6 contacts. Features straight orientation, crimp termination, and a stainless steel body with a steel shell. Rated for 23A current and operates between -65°C and 200°C. This MIL-DTL-38999 Series III connector offers shielded, environment-resistant performance with gold-plated copper alloy contacts. Mounts via jam nut for panel or bulkhead applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24KE6AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Depth | 41.28mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Steel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KE6AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.