This circular receptacle connector features 6 female copper alloy contacts with gold plating, rated for 23A and operating between -65°C and 200°C. Designed for panel or bulkhead mounting with a front side nut, it offers a straight, shielded configuration within a stainless steel shell. The connector adheres to MIL-DTL-38999 Series III standards, utilizing crimp termination.
Amphenol D38999/24KE6SA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 41.28mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KE6SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.