66-position female circular receptacle connector featuring a straight, jam nut mount design. This MIL-DTL-38999 Series III connector utilizes copper alloy contacts with gold plating, rated for 5A current. Constructed with a stainless steel shell and plating, it operates across a wide temperature range of -65°C to 200°C. Termination is via crimp, and it is RoHS compliant.
Amphenol D38999/24KF35SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KF35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.