
General purpose circular connector, MIL-DTL-38999 Series III, featuring 19 male pin contacts with gold-plated copper alloy construction. This straight, jam nut receptacle offers a 23A current rating and operates within a temperature range of -65°C to 200°C. The stainless steel shell and body provide robust durability, with a crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24KJ19PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal, Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Steel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KJ19PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
