Environmentally resistant, MIL-DTL-38999 Series III circular connector featuring 128 contacts. This receptacle offers a straight, shielded configuration with crimp termination and a 5A current rating. Constructed with a stainless steel shell and body, it operates across a temperature range of -65°C to 200°C. Mounting options include panel, bulkhead, front side nut, and jam nut.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |